MFR Recommended

T8LGXXPQPMA | |
|---|---|
DigiKey Part Number | 2170-T8LGXXPQPMA-ND |
Manufacturer | |
Manufacturer Product Number | T8LGXXPQPMA |
Description | LED PNL IND GREEN DIFF WIRE LDS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 10V ~ 30V 20mA Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 10V ~ 30V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |

