
TCNM-EX-0210 | |
|---|---|
DigiKey Part Number | 2170-TCNM-EX-0210-ND |
Manufacturer | |
Manufacturer Product Number | TCNM-EX-0210 |
Description | LASER BARCODE SCANNER EX SHORT R |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bar Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | 75.0mm ~ 340.0mm | |
Resolution | - | |
Light Source | Integrated | |
Sensor Type | - | |
Voltage - Supply | - | |
Features | Guide Light (Laser) | |
Mounting Type | - | |
Termination Style | Cable with Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,25,976.98000 | ₹2,25,976.98 |