Stack Light Complete Unit Green, Red, Yellow LED Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Green, Red, Yellow LED Connector
A Complete Family of Tower Lights from Banner Engineering

TL30FGYRQ

DigiKey Part Number
2170-TL30FGYRQ-ND
Manufacturer
Manufacturer Product Number
TL30FGYRQ
Description
COMPLETE UNIT GR/R/YL 3STACK
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
10 ~ 30VDC
Features
-
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.