Stack Light Complete Unit Green, Red, Yellow LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Green, Red, Yellow LED Wire Leads
A Complete Family of Tower Lights from Banner Engineering

TL50BLGYRQ

DigiKey Part Number
2170-TL50BLGYRQ-ND
Manufacturer
Manufacturer Product Number
TL50BLGYRQ
Description
COMPLETE UNIT GR/R/YL 3STACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TL50BLGYRQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VAC, 12 ~ 30VDC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹27,117.13000₹27,117.13
Manufacturers Standard Package