Stack Light Complete Unit Blue, Green, Red LED Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL50HBGRQ

DigiKey Part Number
2170-TL50HBGRQ-ND
Manufacturer
Manufacturer Product Number
TL50HBGRQ
Description
COMPLETE UNIT BL/GR/R 3STACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red LED Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Blue, Green, Red
Manufacturer
Banner Engineering Corporation
Function - Lighting
Steady
Series
Voltage - Supply
24VAC, 18 ~ 30VDC
Packaging
Box
Termination Style
Connector
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Complete Unit
Operating Temperature
-40°C ~ 50°C
Number of Stacks
3
Base Product Number
Lamp Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹24,321.55000₹24,321.55
Manufacturers Standard Package