
TL50ZAOSQP | |
|---|---|
DigiKey Part Number | 2170-TL50ZAOSQP-ND |
Manufacturer | |
Manufacturer Product Number | TL50ZAOSQP |
Description | COMPLETE UNIT LED |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element LED Alarm Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Acoustic Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Continuous | |
Voltage - Supply | 100 ~ 240VAC | |
Features | Alarm | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |