
TL70GYRCQ | |
|---|---|
DigiKey Part Number | 2170-TL70GYRCQ-ND |
Manufacturer | |
Manufacturer Product Number | TL70GYRCQ |
Description | COMPLETE UNIT GR/R/YL LED 3STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Dip Switch Connector, M12 |
Datasheet | Datasheet |
EDA/CAD Models | TL70GYRCQ Models |
Category | Light Color Green, Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Box | Features Dip Switch |
Part Status Active | Termination Style Connector, M12 |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 3 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32,511.44000 | ₹32,511.44 |








