
TTR785APSB7T-2.0FL-118 | |
|---|---|
DigiKey Part Number | 2170-TTR785APSB7T-2.0FL-118-ND |
Manufacturer | |
Manufacturer Product Number | TTR785APSB7T-2.0FL-118 |
Description | TTR SERIES 7 BEAM SENSOR ARRAY 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 4.724" (120mm) PNP - Light-ON |
Category | Response Time 1ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Light-ON |
Series | Light Source Infrared (940nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP50 |
Sensing Method Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 4.724" (120mm) | Operating Temperature -10°C ~ 55°C |
Voltage - Supply 18V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,016.94000 | ₹23,016.94 |
