
VS3RN5XLP | |
|---|---|
DigiKey Part Number | 2170-VS3RN5XLP-ND |
Manufacturer | |
Manufacturer Product Number | VS3RN5XLP |
Description | VS3 SERIES: POLARIZED RETRO; RAN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 9.843" (250mm) NPN - Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | VS3RN5XLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 9.843" (250mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN - Dark-ON | |
Light Source | Red (680nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,468.88000 | ₹15,468.88 |