
WLB32C850PBQ-92079 | |
|---|---|
DigiKey Part Number | 2170-WLB32C850PBQ-92079-ND |
Manufacturer | |
Manufacturer Product Number | WLB32C850PBQ-92079 |
Description | WLB32 WORK LIGHT BAR: KIT; INCLU |
Customer Reference | |
Detailed Description | Task Light White 33.46" (850.0mm) 12 ~ 30VDC Tubular, Diffused |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Illumination Color | White | |
Luminous Flux | 2250lm | |
Length | 33.46" (850.0mm) | |
Profile (W x H) | 1.26" x 1.81" (32.0mm x 46.0mm) | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | High/Low/Off Switching | |
Housing Material | Aluminum (Al) | |
Rated Life | 50,000 Hours | |
Termination Style | Connector (M12) | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP50 - Dust Protected | |
Lens Type | Tubular, Diffused | |
Approval Agency | CE, cULus | |
Weight | - |