Task Light White 47.24" (1200.0mm) 120 ~ 277VAC Tubular, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLB72IZCWH1200E25ABKQPB0.5

DigiKey Part Number
2170-WLB72IZCWH1200E25ABKQPB0.5-ND
Manufacturer
Manufacturer Product Number
WLB72IZCWH1200E25ABKQPB0.5
Description
STRIP LIGHT, 1200MM, 3800 LM, QD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Task Light White 47.24" (1200.0mm) 120 ~ 277VAC Tubular, Diffused
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Illumination Color
White
Luminous Flux
3800lm
Length
47.24" (1200.0mm)
Profile (W x H)
2.83" x 3.70" (72.0mm x 94.0mm)
Power - Rated
-
Voltage - Supply
120 ~ 277VAC
Features
Cascadable, Dimmable
Housing Material
Polycarbonate (PC)
Rated Life
50,000 Hours
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 45°C
Ingress Protection
IP20
Lens Type
Tubular, Diffused
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹49,295.39000₹49,295.39
Manufacturers Standard Package