
WLB72IZCWH2400E25ABKQPB0.5 | |
|---|---|
DigiKey Part Number | 2170-WLB72IZCWH2400E25ABKQPB0.5-ND |
Manufacturer | |
Manufacturer Product Number | WLB72IZCWH2400E25ABKQPB0.5 |
Description | STRIP LIGHT, 2400MM, 7600 LM, QD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Task Light White 7.87' (2.4m) 120 ~ 277VAC Tubular, Diffused |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | 7600lm | |
Length | 7.87' (2.4m) | |
Profile (W x H) | 2.83" x 3.70" (72.0mm x 94.0mm) | |
Power - Rated | - | |
Voltage - Supply | 120 ~ 277VAC | |
Features | Cascadable, Dimmable | |
Housing Material | Polycarbonate (PC) | |
Rated Life | 50,000 Hours | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 45°C | |
Ingress Protection | IP20 | |
Lens Type | Tubular, Diffused | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80,140.89000 | ₹80,140.89 |




