


108328 | |
|---|---|
DigiKey Part Number | 2938-108328-ND |
Manufacturer | |
Manufacturer Product Number | 108328 |
Description | DAA2500-60MCI-NVJET-NVDK-ADDON |
Customer Reference | |
Detailed Description | AR0521 - Image Sensor Sensor Evaluation Board |
Category | Interface BCON |
Manufacturer Basler Inc. | Sensitivity 60fps |
Packaging Box | Voltage - Supply 5V |
Part Status Obsolete | Embedded Yes |
Sensor Type Image Sensor | Contents Board(s), Cable(s), Accessories |
Sensing Range 5 Megapixel | Utilized IC / Part AR0521 |