
BDE-BDM209A | |
|---|---|
DigiKey Part Number | 3707-BDE-BDM209ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-BDM209A |
Description | RF TXRX MOD BT CHIP + U.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.1, BR / EDR / LE Transceiver Module 2.4GHz Integrated, Chip + U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 8DPSK, DQPSK, GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip + U.FL | |
Utilized IC / Part | CC2564C | |
Memory Size | 256kB Flash, 132kB ROM, 64kB RAM | |
Voltage - Supply | 2.05V ~ 3.7V | |
Current - Receiving | 20mA | |
Current - Transmitting | 40mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 31-SMD Module |
| Tape & Reel (TR): | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹2,329.65000 | ₹4,659.30 |
| 10 | ₹2,050.09200 | ₹20,500.92 |