BDE-WF3200A32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDE-WF3200A32

DigiKey Part Number
3707-BDE-WF3200A32TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BDE-WF3200A32
Description
RF TXRX MODULE WIFI CHIP SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
-
Data Rate
16Mbps
Power - Output
17dBm
Sensitivity
-94dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
CC3200
Memory Size
32MB Flash, 256kB RAM
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
59mA
Current - Transmitting
229mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C (TA)
Package / Case
63-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
MARKETPLACE PRODUCT
Will ship in approximately 10 days from BDE Technology Inc
A separate ₹3,105.90 flat rate shipping fee will apply
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1₹887.40000₹887.40