


WG50N65HAW1Q | |
|---|---|
DigiKey Part Number | 1740-WG50N65HAW1Q-ND |
Manufacturer | |
Manufacturer Product Number | WG50N65HAW1Q |
Description | IGBT TRENCH FS 650V 91A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 100 A 454 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Power - Max | 454 W | |
Switching Energy | 1.3mJ (on), 600µJ (off) | |
Input Type | Standard | |
Gate Charge | 138 nC | |
Td (on/off) @ 25°C | 36ns/188ns | |
Test Condition | 400V, 50A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 44 ns | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 |