Similar
Similar
Similar
Similar
Similar
Similar

0650-5000-12 | |
|---|---|
DigiKey Part Number | 0650-5000-12-ND |
Manufacturer | |
Manufacturer Product Number | 0650-5000-12 |
Description | FUSE CERAMIC 5A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0650-5000-12 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 39.0 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, IMQ, PSE, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.016 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0216005.HXP | Littelfuse Inc. | 473 | F2369-ND | ₹205.94000 | Similar |
| 0216005.MXBP | Littelfuse Inc. | 0 | 0216005.MXBP-ND | ₹148.22817 | Similar |
| 0216005.MXGP | Littelfuse Inc. | 0 | 0216005.MXGP-ND | ₹160.62657 | Similar |
| 0216005.MXP | Littelfuse Inc. | 2,958 | F1709-ND | ₹196.62000 | Similar |
| 0216005.TXP | Littelfuse Inc. | 0 | 0216005.TXP-ND | ₹127.76730 | Similar |

