1.25 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0697W1250-02

DigiKey Part Number
5923-0697W1250-02CT-ND - Cut Tape (CT)
5923-0697W1250-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697W1250-02
Description
FUSE BRD MNT 1.25A 350VAC 72VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.25 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697W1250-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
10.5
Approval Agency
AEC-Q200, CQC, cURus, PSE, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.064 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,997
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹51.25000₹51.25
5₹42.30600₹211.53
10₹39.04500₹390.45
50₹32.41000₹1,620.50
100₹29.90340₹2,990.34
250₹26.88604₹6,721.51
500₹24.80052₹12,400.26
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹22.86971₹22,869.71
2,000₹21.08147₹42,162.94
3,000₹20.09649₹60,289.47
5,000₹18.91601₹94,580.05
7,000₹18.17327₹1,27,212.89
10,000₹17.41479₹1,74,147.90
Manufacturers Standard Package