5 A 350 V 140 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0698Q5000-01

DigiKey Part Number
5923-0698Q5000-01-ND
Manufacturer
Manufacturer Product Number
0698Q5000-01
Description
FUSE BRD MT 5A 350VAC 140VDC RAD
Customer Reference
Detailed Description
5 A 350 V 140 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0698Q5000-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A AC, 150A DC
Part Status
Obsolete
Approval Agency
AEC-Q200, CE, cURus
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm)
Current Rating (Amps)
DC Cold Resistance
0.012 Ohms
Voltage Rating - AC
350 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.