Parametric Equivalent



0ZRC0025FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZRC0025FF2ETR-ND - Tape & Reel (TR) 5923-0ZRC0025FF2ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRC0025FF2E |
Description | PTC RESET FUSE 90V 250MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 90V 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRC0025FF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 90V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 40 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 1.25 Ohms | |
Resistance - Post Trip (R1) (Max) | 3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" L x 0.122" W (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 5 | ₹27.95600 | ₹139.78 |
| 10 | ₹25.71900 | ₹257.19 |
| 50 | ₹21.33960 | ₹1,066.98 |
| 100 | ₹19.69020 | ₹1,969.02 |
| 250 | ₹17.70536 | ₹4,426.34 |
| 500 | ₹16.33178 | ₹8,165.89 |
| 1,000 | ₹15.06352 | ₹15,063.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹13.24111 | ₹39,723.33 |
| 6,000 | ₹12.19945 | ₹73,196.70 |
| 9,000 | ₹11.62537 | ₹1,04,628.33 |
| 15,000 | ₹10.93705 | ₹1,64,055.75 |
| 21,000 | ₹10.50370 | ₹2,20,577.70 |
| 30,000 | ₹10.06117 | ₹3,01,835.10 |

