
3JS 1-R | |
|---|---|
DigiKey Part Number | 3JS1-R-ND |
Manufacturer | |
Manufacturer Product Number | 3JS 1-R |
Description | FUSE GLASS 1A 350VAC 140VDC 2AG |
Customer Reference | |
Detailed Description | 1 A 350 V 140 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 3JS 1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 150A DC | |
Melting I²t | 5.93 | |
Approval Agency | CE, CSA, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
DC Cold Resistance | 0.19 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 5 | ₹39.32400 | ₹196.62 |
| 10 | ₹36.34300 | ₹363.43 |
| 50 | ₹30.13640 | ₹1,506.82 |
| 100 | ₹27.80670 | ₹2,780.67 |
| 250 | ₹24.99996 | ₹6,249.99 |
| 500 | ₹23.05980 | ₹11,529.90 |