
3JS 2-R | |
|---|---|
DigiKey Part Number | 3JS2-R-ND |
Manufacturer | |
Manufacturer Product Number | 3JS 2-R |
Description | FUSE GLASS 2A 350VAC 140VDC 2AG |
Customer Reference | |
Detailed Description | 2 A 350 V 140 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 3JS 2-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 150A DC |
Part Status Obsolete | Melting I²t 23.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, cURus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.063 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0209002.MXEP | Littelfuse Inc. | 938 | F10750-ND | ₹130.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.31000 | ₹46.31 |
| 5 | ₹38.18200 | ₹190.91 |
| 10 | ₹35.25200 | ₹352.52 |
| 50 | ₹29.24140 | ₹1,462.07 |
| 100 | ₹26.97320 | ₹2,697.32 |
| 250 | ₹24.25128 | ₹6,062.82 |
| 500 | ₹22.37052 | ₹11,185.26 |