5TT 5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 20,412
Unit Price: ₹68.03000
Datasheet
5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5TT 5

DigiKey Part Number
5TT5-ND
Manufacturer
Manufacturer Product Number
5TT 5
Description
FUSE GLASS 5A 125VAC 5X20MM
Customer Reference
Detailed Description
5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5TT 5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
157.0
Approval Agency
CE, CSA, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.02 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes