Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSTA 3.15 BULK | |
|---|---|
DigiKey Part Number | 5923-RSTA3.15BULK-ND |
Manufacturer | |
Manufacturer Product Number | RSTA 3.15 BULK |
Description | FUSE BRD MNT 3.15A 250VAC 63VDC |
Customer Reference | |
Detailed Description | 3.15 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RSTA 3.15 BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 66.0 | |
Approval Agency | CQC, cURus, PSE, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.018 Ohms |


