
S554-6500-25-F | |
|---|---|
DigiKey Part Number | S554-6500-25-F-ND |
Manufacturer | |
Manufacturer Product Number | S554-6500-25-F |
Description | PULSE XFMR 1:1 40UH 60UH 80UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40µH, 60µH, 80µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S554-6500-25-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 40µH, 60µH, 80µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.285" W (7.62mm x 7.24mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹92.11177 | ₹1,65,801.19 |