
S558-5999-AM-F | |
|---|---|
DigiKey Part Number | 5923-S558-5999-AM-FTR-ND - Tape & Reel (TR) 5923-S558-5999-AM-FCT-ND - Cut Tape (CT) 5923-S558-5999-AM-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-AM-F |
Description | XFRMR MODULE LAN GIGABT MINIPCI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-AM-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.880" L x 0.540" W (22.35mm x 13.72mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹594.53000 | ₹594.53 |
| 10 | ₹536.65800 | ₹5,366.58 |
| 25 | ₹514.94600 | ₹12,873.65 |
| 50 | ₹499.02960 | ₹24,951.48 |
| 100 | ₹483.52350 | ₹48,352.35 |
| 250 | ₹463.66000 | ₹1,15,915.00 |
| 500 | ₹449.10434 | ₹2,24,552.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | ₹433.03195 | ₹4,76,335.15 |
| 2,200 | ₹419.32599 | ₹9,22,517.18 |
