Similar
Parametric Equivalent

SMM 30 | |
|---|---|
DigiKey Part Number | 5923-SMM30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM 30 |
Description | FUSE BRD MT 30A 250VAC 72VDC SMD |
Customer Reference | |
Detailed Description | 30 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SMM 30 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 100A AC, 130A DC |
Part Status Obsolete | Melting I²t 1000.0 |
Mounting Type Surface Mount | Approval Agency CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0013 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0456030.ER | Littelfuse Inc. | 405 | F3345CT-ND | ₹599.19000 | Similar |
| 0678L9300-02 | Bel Fuse Inc. | 1,11,101 | 5923-0678L9300-02CT-ND | ₹115.55000 | Parametric Equivalent |

