
BM-1BJPK003F | |
|---|---|
DigiKey Part Number | 116-BM-1BJPK003F-ND |
Manufacturer | |
Manufacturer Product Number | BM-1BJPK003F |
Description | CABLE MOD 8P8C JACK TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 3.00' (914.4mm) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,859.96000 | ₹1,859.96 |
| 15 | ₹1,536.29133 | ₹23,044.37 |
| 30 | ₹1,462.95167 | ₹43,888.55 |
| 60 | ₹1,393.14033 | ₹83,588.42 |
| 105 | ₹1,339.23371 | ₹1,40,619.54 |
| 255 | ₹1,258.02816 | ₹3,20,797.18 |
| 510 | ₹1,198.06065 | ₹6,11,010.93 |
