


40IMX4-1212-8G | |
|---|---|
DigiKey Part Number | 40IMX4-1212-8G-ND |
Manufacturer | |
Manufacturer Product Number | 40IMX4-1212-8G |
Description | DC DC CONVERTER +/-12V 4W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 2 Output 12V -12V 170mA, 170mA 16.8V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 40IMX4-1212-8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 170mA, 170mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.30" L x 0.79" W x 0.33" H (33.0mm x 20.1mm x 8.4mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,400.83000 | ₹7,400.83 |
| 5 | ₹7,125.00200 | ₹35,625.01 |
| 10 | ₹7,009.17100 | ₹70,091.71 |
| 25 | ₹6,858.82520 | ₹1,71,470.63 |
| 60 | ₹6,717.98067 | ₹4,03,078.84 |
| 120 | ₹6,608.33958 | ₹7,93,000.75 |