DDP2-15-S15-M-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 38
Unit Price: ₹488.29000
Datasheet
New Product
Isolated Module DC DC Converter 1 Output 15V 133mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDP2-15-S15-M-TR

DigiKey Part Number
179-DDP2-15-S15-M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDP2-15-S15-M-TR
Description
DC-DC ISOLATED, 2 W, 13.5~16.5 V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
DDP2-15-S15-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
133mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
88%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.43" W x 0.28" H (12.8mm x 10.8mm x 7.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹421.86048₹2,10,930.24
Manufacturers Standard Package