DC DIN Rail Power Supply 2 Output 15V -15V 1A, 1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DQC30-24-D15N-DIN

DigiKey Part Number
179-DQC30-24-D15N-DIN-ND
Manufacturer
Manufacturer Product Number
DQC30-24-D15N-DIN
Description
DC-DC, ISOLATED, 3 W, 10~36 VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 2 Output 15V -15V 1A, 1A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
2
AC Voltage - Input
-
DC Voltage - Input (Min)
10V
DC Voltage - Input (Max)
36V
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1A, 1A
Power (Watts)
30W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
88.5%
Operating Temperature
-40°C ~ 100°C (With Derating)
Features
Remote On/Off
Size / Dimension
1.71" L x 1.48" W x 2.68" H (43.5mm x 37.6mm x 68.0mm)
Approval Agency
CE, UKCA
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
15₹6,932.91400₹1,03,993.71
Manufacturers Standard Package