
DQQ3-24-S12-S | |
|---|---|
DigiKey Part Number | 179-DQQ3-24-S12-S-ND |
Manufacturer | |
Manufacturer Product Number | DQQ3-24-S12-S |
Description | DC-DC, ISOLATED, 3 W, 9~36 VDC I |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQQ3-24-S12-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,876.77000 | ₹1,876.77 |
| 5 | ₹1,806.69000 | ₹9,033.45 |
| 14 | ₹1,763.47857 | ₹24,688.70 |
| 28 | ₹1,734.82393 | ₹48,575.07 |
| 56 | ₹1,706.60179 | ₹95,569.70 |
| 112 | ₹1,678.82071 | ₹1,88,027.92 |
| 252 | ₹1,646.84437 | ₹4,15,004.78 |
| 504 | ₹1,619.97204 | ₹8,16,465.91 |