
ETSA190210UC-P5P-SZ | |
---|---|
DigiKey Part Number | ETSA190210UC-P5P-SZ-ND |
Manufacturer | |
Manufacturer Product Number | ETSA190210UC-P5P-SZ |
Description | AC/DC DESKTOP ADAPTER 19V 40W |
Customer Reference | |
Detailed Description | 19V 40 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 40 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 2.97" L x 1.88" W x 1.11" H (75.5mm x 47.8mm x 28.2mm) | |
Approval Agency | cULus, GS | |
Weight | - |