Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLS400-1312-TF

DigiKey Part Number
179-FLS400-1312-TF-ND
Manufacturer
Manufacturer Product Number
FLS400-1312-TF
Description
AC/DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
FLS400-1312-TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
25 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.87" L x 3.04" W x 3.24" H (123.7mm x 77.2mm x 82.3mm)
Approval Agency
CB, CE, CSA, NEMKO, UL
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹16,296.37000₹16,296.37
5₹15,521.43200₹77,607.16
24₹14,801.12083₹3,55,226.90
48₹14,493.60688₹6,95,693.13
Manufacturers Standard Package

Other Suppliers on DigiKey

24In Stock
Ships from WEC