Enclosed, Conformal Coated DC DC Converter 2 Output 24V 24V 2.5A, 2.5A 154V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP2660-9RG

DigiKey Part Number
179-HP2660-9RG-ND
Manufacturer
Manufacturer Product Number
HP2660-9RG
Description
DC/DC CONVERTER 2X24V 120W
Customer Reference
Detailed Description
Enclosed, Conformal Coated DC DC Converter 2 Output 24V 24V 2.5A, 2.5A 154V Input
Datasheet
 Datasheet
EDA/CAD Models
HP2660-9RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Voltage - Input (Min)
12.5V
Voltage - Input (Max)
154V
Number of Outputs
2
Voltage - Output 1
24V
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A, 2.5A
Power (Watts)
120W
Applications
ITE (Commercial), Railway
Efficiency
92.5%
Operating Temperature
-40°C ~ 71°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
6.47" L x 4.37" W x 0.80" H (164.0mm x 111.0mm x 20.32mm)
Approval Agency
cCSAus, CE, NEMKO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹75,133.08000₹75,133.08
5₹72,324.26400₹3,61,621.32
10₹71,144.52900₹7,11,445.29
Manufacturers Standard Package

Other Suppliers on DigiKey

16In Stock
Ships from WEC