
LWR1601-6ERG | |
|---|---|
DigiKey Part Number | 179-LWR1601-6ERG-ND |
Manufacturer | |
Manufacturer Product Number | LWR1601-6ERG |
Description | BATT CHARGER ENCLOSED 24.7V 5A |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24.7V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 90V | |
DC Voltage - Input (Max) | 350V | |
Voltage - Output 1 | 24.7V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 124W | |
Voltage - Isolation | 2.8 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 60°C | |
Features | Adjustable Output, IP20, PFC, Universal Input | |
Size / Dimension | 4.47" L x 4.25" W x 5.43" H (113.5mm x 108.0mm x 137.9mm) | |
Approval Agency | cCSAus, CE, cULus | |
Standard Number | 60950-1; 62368-1; UL 508 | |
Minimum Load Required | - |