
NVD0.3CJJ-M6 | |
|---|---|
DigiKey Part Number | NVD0.3CJJ-M6-ND |
Manufacturer | |
Manufacturer Product Number | NVD0.3CJJ-M6 |
Description | DC DC CONVERTER +/-15V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 140mA, 140mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NVD0.3CJJ-M6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 140mA, 140mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 110°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | 1.30" L x 0.81" W x 0.33" H (33.0mm x 20.6mm x 8.4mm) | |
Base Product Number |