
PES2200-12-080ND | |
|---|---|
DigiKey Part Number | 179-3095-ND |
Manufacturer | |
Manufacturer Product Number | PES2200-12-080ND |
Description | DC/DC CONVERTER 12V 2200W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Front End DC DC Converter 1 Output 12V 183A -75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PES2200-12-080ND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Voltage - Input (Min) | -40V | |
Voltage - Input (Max) | -75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 183A | |
Power (Watts) | 2200W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 95% | |
Operating Temperature | 0°C ~ 55°C | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.68" L x 3.15" W x 1.57" H (195.0mm x 80.0mm x 40.0mm) | |
Approval Agency | CB, CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹69,889.50000 | ₹13,97,790.00 |