Front End DC DC Converter 1 Output 12V 167A 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PET2000-12-074ND

DigiKey Part Number
179-PET2000-12-074ND-ND
Manufacturer
Manufacturer Product Number
PET2000-12-074ND
Description
DC/DC CONVERTER 12V 2000W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Front End DC DC Converter 1 Output 12V 167A 72V Input
Datasheet
 Datasheet
EDA/CAD Models
PET2000-12-074ND Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Front End
Voltage - Input (Min)
40V
Voltage - Input (Max)
72V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
167A
Power (Watts)
2000W
Applications
ITE (Commercial)
Efficiency
95%
Operating Temperature
0°C ~ 50°C
Mounting Type
Rack Mount
Size / Dimension
10.43" L x 2.89" W x 1.57" H (265.0mm x 73.5mm x 40.0mm)
Approval Agency
CQC, EAC, NEMKO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹64,547.15000₹64,547.15
3₹60,726.21000₹1,82,178.63
8₹57,658.83750₹4,61,270.70
Manufacturers Standard Package