
PLDA60-1666-277A | |
---|---|
DigiKey Part Number | PLDA60-1666-277A-ND |
Manufacturer | |
Manufacturer Product Number | PLDA60-1666-277A |
Description | LED DVR AC/DC |
Customer Reference | |
Detailed Description | 1.666A 9 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 9 ~ 36V | |
Current - Output (Max) | 1.666A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 85% | |
Termination Style | Wire Leads | |
Size / Dimension | 10.32" L x 1.58" W x 0.99" H (262.1mm x 40.1mm x 25.1mm) | |
Approval Agency | CE, cURus, PSE, TUV | |
Mounting Type | Chassis Mount |