PQDE6W-Q24-D5-DIN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


WEC
In Stock: 299
Unit Price: ₹2,802.10333
Datasheet
DC DIN Rail Power Supply 2 Output 5V -5V 600mA, 600mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQDE6W-Q24-D5-DIN

DigiKey Part Number
179-PQDE6W-Q24-D5-DIN-ND
Manufacturer
Manufacturer Product Number
PQDE6W-Q24-D5-DIN
Description
DC/DC DIN RAIL SUPPLY +/-5V 6W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 2 Output 5V -5V 600mA, 600mA
Datasheet
 Datasheet
EDA/CAD Models
PQDE6W-Q24-D5-DIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Input Type
DC
Number of Outputs
2
DC Voltage - Input (Min)
10V
DC Voltage - Input (Max)
36V
Voltage - Output 1
5V
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
600mA, 600mA
Power (Watts)
6W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
83%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
-
Size / Dimension
2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)
Approval Agency
CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tray
QuantityUnit PriceExt Price
24₹2,040.92875₹48,982.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.