PQDE6W-Q24-D5-U is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


WEC
In Stock: 299
Unit Price: ₹42.70000
Datasheet
Open Frame DC DC Converter 2 Output 5V -5V 600mA, 600mA 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQDE6W-Q24-D5-U

DigiKey Part Number
179-PQDE6W-Q24-D5-U-ND
Manufacturer
Manufacturer Product Number
PQDE6W-Q24-D5-U
Description
DC-DC ISOLATED, 6 W, 9~36 VDC IN
Customer Reference
Detailed Description
Open Frame DC DC Converter 2 Output 5V -5V 600mA, 600mA 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PQDE6W-Q24-D5-U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Open Frame
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
2
Voltage - Output 1
5V
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA, 600mA
Power (Watts)
6W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
83%
Operating Temperature
-40°C ~ 85°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)
Approval Agency
CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tray
QuantityUnit PriceExt Price
20₹2,466.12100₹49,322.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.