
PQDE6W-Q24-S15-U | |
|---|---|
DigiKey Part Number | 179-PQDE6W-Q24-S15-U-ND |
Manufacturer | |
Manufacturer Product Number | PQDE6W-Q24-S15-U |
Description | DC-DC ISOLATED, 6 W, 9~36 VDC IN |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 15V 400mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQDE6W-Q24-S15-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 6W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,646.48000 | ₹2,646.48 |
| 5 | ₹2,548.07800 | ₹12,740.39 |