Open Frame DC DC Converter 1 Output 24V 250mA 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQDE6W-Q48-S24-U

DigiKey Part Number
179-PQDE6W-Q48-S24-U-ND
Manufacturer
Manufacturer Product Number
PQDE6W-Q48-S24-U
Description
DC-DC ISOLATED, 6 W, 18~75 VDC I
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 24V 250mA 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PQDE6W-Q48-S24-U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Open Frame
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
4.95W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-40°C ~ 85°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)
Approval Agency
CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹2,646.48000₹2,646.48
5₹2,548.07800₹12,740.39
20₹2,466.12100₹49,322.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.