PQME1-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQME1-S5-S12-M-TR

DigiKey Part Number
179-PQME1-S5-S12-M-TR-ND - Tape & Reel (TR)
179-PQME1-S5-S12-M-TRCT-ND - Cut Tape (CT)
179-PQME1-S5-S12-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PQME1-S5-S12-M-TR
Description
DC DC CONVERTER 12V 744MW
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 62mA 4.75V - 5.25V Input
Datasheet
 Datasheet
EDA/CAD Models
PQME1-S5-S12-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
5.25V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
62mA
Power (Watts)
744 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
73%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹397.56000₹397.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹343.03156₹1,71,515.78
Manufacturers Standard Package