
PSE-1000-54 | |
|---|---|
DigiKey Part Number | PSE-1000-54-ND |
Manufacturer | |
Manufacturer Product Number | PSE-1000-54 |
Description | AC/DC CONVERTER 54V 1000W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 54V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 18.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 55°C | |
Features | Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 10.00" L x 3.30" W x 1.60" H (254.0mm x 83.8mm x 40.6mm) | |
Approval Agency | CE, cTUVus | |
Minimum Load Required | - |
