PSK-10D-9-DIN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: ₹1,548.42000
Datasheet

Similar


Bel Power Solutions
In Stock: 0
Unit Price: ₹1,658.54632
Datasheet

Similar


Bel Power Solutions
In Stock: 0
Unit Price: ₹1,432.64519
Datasheet

Similar


Bel Power Solutions
In Stock: 0
Unit Price: ₹1,533.57269
Datasheet
AC or DC DIN Rail Power Supply 1 Output 9V 1.1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-10D-9-DIN

DigiKey Part Number
179-PSK-10D-9-DIN-ND
Manufacturer
Manufacturer Product Number
PSK-10D-9-DIN
Description
AC/DC DIN RAIL SUPPLY 9V 10W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 9V 1.1A
Datasheet
 Datasheet
EDA/CAD Models
PSK-10D-9-DIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 305 VAC
DC Voltage - Input (Min)
100V
DC Voltage - Input (Max)
430V
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.1A
Power (Watts)
10W
Voltage - Isolation
4 kV
Applications
Household Appliances, ITE (Commercial)
Efficiency
81%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
-
Size / Dimension
2.99" L x 1.24" W x 1.35" H (76.0mm x 31.5mm x 34.4mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tray
QuantityUnit PriceExt Price
24₹1,446.98458₹34,727.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.