New Product
Image for PSK-15E-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-15E-24

DigiKey Part Number
179-PSK-15E-24-ND
Manufacturer
Manufacturer Product Number
PSK-15E-24
Description
AC/DC CONVERTER 24V 15W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 625mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-15E-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Bel Power Solutions
Features
Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Box
Efficiency
86%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
5-DIP Module, 4 Leads
Number of Outputs
1
Size / Dimension
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Approval Agency
CE, cURus
Voltage - Output 1
24V
Standard Number
60335-1; 62368-1
Current - Output (Max)
625mA
Line Regulation
±0.5%
Power (Watts)
15 W
Load Regulation
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹991.50000₹991.50
5₹944.34600₹4,721.73
10₹924.77800₹9,247.78
35₹890.35229₹31,162.33
70₹871.86157₹61,030.31
105₹861.21610₹90,427.69
280₹836.00821₹2,34,082.30
525₹820.24270₹4,30,627.42
Manufacturers Standard Package