
PSK-5E-12 | |
|---|---|
DigiKey Part Number | 179-PSK-5E-12-ND |
Manufacturer | |
Manufacturer Product Number | PSK-5E-12 |
Description | AC/DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 416mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-5E-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA | |
Power (Watts) | 5 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹808.85000 | ₹808.85 |
| 5 | ₹769.90200 | ₹3,849.51 |
| 10 | ₹753.96800 | ₹7,539.68 |
| 25 | ₹733.29920 | ₹18,332.48 |
| 64 | ₹712.72734 | ₹45,614.55 |
| 128 | ₹697.91219 | ₹89,332.76 |
| 256 | ₹683.41375 | ₹1,74,953.92 |
| 512 | ₹669.21381 | ₹3,42,637.47 |