
VOF-6G-15-P | |
|---|---|
DigiKey Part Number | 179-VOF-6G-15-P-ND |
Manufacturer | |
Manufacturer Product Number | VOF-6G-15-P |
Description | AC-DC, 6 W, 15 VDC, SINGLE OUTPU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 400mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-6G-15-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.56" L x 0.76" W x 0.72" H (39.5mm x 19.4mm x 18.3mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±3% | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | ₹881.45909 | ₹1,93,921.00 |
